Vishay 3 μH ±10% Leaded Inductor, 70A Idc, 0.62mΩ Rdc, IPLA 32

RS noliktavas nr.: 169-1927Ražotājs: VishayRažotāja kods: IPLA32L3R0KD
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

3 μH

Maximum dc Current

70A

Mounting Type

Chassis Mount

Maximum DC Resistance

0.62mΩ

Tolerance

±10%

Length

31mm

Depth

43mm

Height

22.2mm

Dimensions

31 x 43 x 22.2mm

Lead Pitch

18mm

Series

IPLA 32

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Diameter

9mm

Terminal Type

Wire

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 64,50

€ 64,50 Katrs (bez PVN)

€ 78,04

€ 78,04 Katrs (Ieskaitot PVN)

Vishay 3 μH ±10% Leaded Inductor, 70A Idc, 0.62mΩ Rdc, IPLA 32

€ 64,50

€ 64,50 Katrs (bez PVN)

€ 78,04

€ 78,04 Katrs (Ieskaitot PVN)

Vishay 3 μH ±10% Leaded Inductor, 70A Idc, 0.62mΩ Rdc, IPLA 32
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

3 μH

Maximum dc Current

70A

Mounting Type

Chassis Mount

Maximum DC Resistance

0.62mΩ

Tolerance

±10%

Length

31mm

Depth

43mm

Height

22.2mm

Dimensions

31 x 43 x 22.2mm

Lead Pitch

18mm

Series

IPLA 32

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Diameter

9mm

Terminal Type

Wire

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more