Vishay, ILD615-3 Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS noliktavas nr.: 257-6836Ražotājs: VishayRažotāja kods: ILD615-3
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Series

ILD

Noliktavas stāvoklis patreiz nav pieejams

€ 57,50

€ 1,15 Katrs (Tubina ir 50) (bez PVN)

€ 69,58

€ 1,392 Katrs (Tubina ir 50) (Ieskaitot PVN)

Vishay, ILD615-3 Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

€ 57,50

€ 1,15 Katrs (Tubina ir 50) (bez PVN)

€ 69,58

€ 1,392 Katrs (Tubina ir 50) (Ieskaitot PVN)

Vishay, ILD615-3 Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Penālis
50 - 50€ 1,15€ 57,50
100 - 450€ 0,80€ 40,00
500 - 950€ 0,653€ 32,65
1000 - 1950€ 0,635€ 31,75
2000+€ 0,619€ 30,95

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Series

ILD