Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ Rdc, IHTH-0750IZ-5A

RS noliktavas nr.: 123-1521Ražotājs: VishayRažotāja kods: IHTH0750IZEB1R0M5A
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

1 μH

Maximum dc Current

66A

Mounting Type

Radial

Maximum DC Resistance

0.92mΩ

Tolerance

±20%

Diameter

19.17mm

Height

8.7mm

Dimensions

19.17 (Dia.) x 8.7mm

Maximum Self Resonant Frequency

35.7MHz

Lead Pitch

12.37mm

Series

IHTH-0750IZ-5A

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Diameter

1.8mm

Distrelec Product Id

30216659

Produkta apraksts

IHTH0750 High Current Through Hole, High Temperature Inductors

IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.

Standards


AEC-Q200 qualified

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,80

€ 5,80 Katrs (bez PVN)

€ 7,02

€ 7,02 Katrs (Ieskaitot PVN)

Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ Rdc, IHTH-0750IZ-5A

€ 5,80

€ 5,80 Katrs (bez PVN)

€ 7,02

€ 7,02 Katrs (Ieskaitot PVN)

Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ Rdc, IHTH-0750IZ-5A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 5,80
10 - 24€ 4,95
25 - 49€ 4,25
50 - 99€ 3,95
100+€ 3,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

1 μH

Maximum dc Current

66A

Mounting Type

Radial

Maximum DC Resistance

0.92mΩ

Tolerance

±20%

Diameter

19.17mm

Height

8.7mm

Dimensions

19.17 (Dia.) x 8.7mm

Maximum Self Resonant Frequency

35.7MHz

Lead Pitch

12.37mm

Series

IHTH-0750IZ-5A

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Diameter

1.8mm

Distrelec Product Id

30216659

Produkta apraksts

IHTH0750 High Current Through Hole, High Temperature Inductors

IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.

Standards


AEC-Q200 qualified

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more