Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 μH ±20% Shielded 2.5A Idc

RS noliktavas nr.: 173-2772Ražotājs: VishayRažotāja kods: IHLP4040DZER101M11
brand-logo
Skatīt visu Surface Mount Inductors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

100 μH

Maximum dc Current

2.5A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

270mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Israel

Produkta apraksts

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 357,50

€ 0,715 Katrs (Rulli ir 500) (bez PVN)

€ 432,58

€ 0,865 Katrs (Rulli ir 500) (Ieskaitot PVN)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 μH ±20% Shielded 2.5A Idc

€ 357,50

€ 0,715 Katrs (Rulli ir 500) (bez PVN)

€ 432,58

€ 0,865 Katrs (Rulli ir 500) (Ieskaitot PVN)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 μH ±20% Shielded 2.5A Idc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

100 μH

Maximum dc Current

2.5A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

270mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Israel

Produkta apraksts

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more