Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 8.2 μH ±20% Shielded 5A Idc

RS noliktavas nr.: 748-7120PRažotājs: VishayRažotāja kods: IHLP2525CZER8R2M11
brand-logo
Skatīt visu Surface Mount Inductors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

8.2 μH

Maximum dc Current

5A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

54.9mΩ

Series

IHLP-2525CZ-11

Core Material

Powdered Iron

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Moulded

Yes

Produkta apraksts

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 15,15

Katrs (tiek piegadats Rulli) (bez PVN)

€ 18,33

Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 8.2 μH ±20% Shielded 5A Idc
Izvēlēties iepakojuma veidu

€ 15,15

Katrs (tiek piegadats Rulli) (bez PVN)

€ 18,33

Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, IHLP-2525CZ-11, 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 8.2 μH ±20% Shielded 5A Idc
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Inductance

8.2 μH

Maximum dc Current

5A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

54.9mΩ

Series

IHLP-2525CZ-11

Core Material

Powdered Iron

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Moulded

Yes

Produkta apraksts

IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more