Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
100mΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Produkta apraksts
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
€ 37,70
€ 37,70 Katrs (bez PVN)
€ 45,62
€ 45,62 Katrs (Ieskaitot PVN)
Standarts
1
€ 37,70
€ 37,70 Katrs (bez PVN)
€ 45,62
€ 45,62 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 1 | € 37,70 |
2 - 4 | € 35,00 |
5 - 9 | € 32,80 |
10 - 24 | € 31,20 |
25+ | € 27,90 |
Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
100mΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Produkta apraksts
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.