Tehniskie dokumenti
Specifikācija
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBPC6
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
16mm
Dimensions
16 x 16 x 5.08mm
Height
5.08mm
Width
16mm
Produkta apraksts
Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 10,50
€ 2,10 Katrs (Iepakojuma ir 5) (bez PVN)
€ 12,70
€ 2,541 Katrs (Iepakojuma ir 5) (Ieskaitot PVN)
Standarts
5
€ 10,50
€ 2,10 Katrs (Iepakojuma ir 5) (bez PVN)
€ 12,70
€ 2,541 Katrs (Iepakojuma ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
5 - 45 | € 2,10 | € 10,50 |
50 - 120 | € 1,85 | € 9,25 |
125 - 245 | € 1,75 | € 8,75 |
250 - 495 | € 1,55 | € 7,75 |
500+ | € 1,45 | € 7,25 |
Tehniskie dokumenti
Specifikācija
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBPC6
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
16mm
Dimensions
16 x 16 x 5.08mm
Height
5.08mm
Width
16mm
Produkta apraksts
Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.