Vishay Bridge Rectifier, 25A, 600V, 4-Pin

RS noliktavas nr.: 264-894Ražotājs: VishayRažotāja kods: GBPC2506
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 5,93Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Vishay Bridge Rectifier, 25A, 600V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 25A, 600V, 4-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 5,93Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 5,93Katrs (bez PVN)