Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
49.9Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Produkta apraksts
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
€ 2,00
€ 0,04 Katrs (Paka ir 50) (bez PVN)
€ 2,42
€ 0,048 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
€ 2,00
€ 0,04 Katrs (Paka ir 50) (bez PVN)
€ 2,42
€ 0,048 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
50 - 450 | € 0,04 | € 2,00 |
500 - 1200 | € 0,037 | € 1,85 |
1250 - 2450 | € 0,034 | € 1,70 |
2500+ | € 0,031 | € 1,55 |
Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
49.9Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Produkta apraksts
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.