Vishay CRCW 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

RS noliktavas nr.: 679-0015Ražotājs: VishayRažotāja kods: CRCW060323K2FKEA
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

23.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005Katrs (Rulli ir 5000) (bez PVN)

€ 1,25

€ 0,025 Katrs (Paka ir 50) (bez PVN)

€ 1,51

€ 0,03 Katrs (Paka ir 50) (Ieskaitot PVN)

Vishay CRCW 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Izvēlēties iepakojuma veidu

€ 1,25

€ 0,025 Katrs (Paka ir 50) (bez PVN)

€ 1,51

€ 0,03 Katrs (Paka ir 50) (Ieskaitot PVN)

Vishay CRCW 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
50 - 1200€ 0,025€ 1,25
1250 - 2450€ 0,011€ 0,55
2500 - 4950€ 0,008€ 0,40
5000+€ 0,006€ 0,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005Katrs (Rulli ir 5000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

23.2kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 23.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,005Katrs (Rulli ir 5000) (bez PVN)