Vishay, 39V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
6mA
Maximum Zener Impedance
50Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.095%/°C
Izcelsmes valsts
China
Produkta apraksts
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 10,80
€ 0,054 Katrs (Paka ir 200) (bez PVN)
€ 13,07
€ 0,065 Katrs (Paka ir 200) (Ieskaitot PVN)
Standarts
200
€ 10,80
€ 0,054 Katrs (Paka ir 200) (bez PVN)
€ 13,07
€ 0,065 Katrs (Paka ir 200) (Ieskaitot PVN)
Standarts
200
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
6mA
Maximum Zener Impedance
50Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.095%/°C
Izcelsmes valsts
China
Produkta apraksts