Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.05 %/°C, 0.085%/°C
Produkta apraksts
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 260,00
€ 0,052 Katrs (tiek piegadats Lente) (bez PVN)
€ 314,60
€ 0,063 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
5000
€ 260,00
€ 0,052 Katrs (tiek piegadats Lente) (bez PVN)
€ 314,60
€ 0,063 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
5000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
20mA
Maximum Zener Impedance
10Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.05 %/°C, 0.085%/°C
Produkta apraksts