Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
8.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.9 x 1.7 x 1.7mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.055%/°C
Produkta apraksts
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 7,75
€ 0,031 Katrs (Paka ir 250) (bez PVN)
€ 9,38
€ 0,038 Katrs (Paka ir 250) (Ieskaitot PVN)
Standarts
250
€ 7,75
€ 0,031 Katrs (Paka ir 250) (bez PVN)
€ 9,38
€ 0,038 Katrs (Paka ir 250) (Ieskaitot PVN)
Standarts
250
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
250 - 1000 | € 0,031 | € 7,75 |
1250 - 2250 | € 0,024 | € 6,00 |
2500 - 6000 | € 0,024 | € 6,00 |
6250 - 12250 | € 0,023 | € 5,75 |
12500+ | € 0,023 | € 5,75 |
Tehniskie dokumenti
Specifikācija
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
8.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.9 x 1.7 x 1.7mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.055%/°C
Produkta apraksts