Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf

RS noliktavas nr.: 699-7770PRažotājs: VishayRažotāja kods: BZT55C3V6-GS08
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

Quadro MiniMelf

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

40µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.08 %/°C, -0.05%/°C

Produkta apraksts

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 42,00

€ 0,042 Katrs (tiek piegadats Rulli) (bez PVN)

€ 50,82

€ 0,051 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
Izvēlēties iepakojuma veidu

€ 42,00

€ 0,042 Katrs (tiek piegadats Rulli) (bez PVN)

€ 50,82

€ 0,051 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, 3.6V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
1000 - 2400€ 0,042€ 4,20
2500 - 4900€ 0,027€ 2,70
5000 - 9900€ 0,023€ 2,30
10000+€ 0,022€ 2,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

Quadro MiniMelf

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

40µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.08 %/°C, -0.05%/°C

Produkta apraksts

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more