Vishay, 62V Zener Diode 6.45% 2.3 W SMT 2-Pin DO-219AB

RS Stock No.: 219-0041Brand: VishayManufacturers Part No.: BZD27C62P-HM3-08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

62V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

2.3 W

Package Type

DO-219AB

Zener Type

Uni-Directional

Zener Voltage Tolerance

6.45%

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.35

€ 0.207 Each (In a Pack of 50) (Exc. Vat)

€ 12.52

€ 0.25 Each (In a Pack of 50) (inc. VAT)

Vishay, 62V Zener Diode 6.45% 2.3 W SMT 2-Pin DO-219AB
Select packaging type

€ 10.35

€ 0.207 Each (In a Pack of 50) (Exc. Vat)

€ 12.52

€ 0.25 Each (In a Pack of 50) (inc. VAT)

Vishay, 62V Zener Diode 6.45% 2.3 W SMT 2-Pin DO-219AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50€ 0.207€ 10.35
100 - 200€ 0.15€ 7.50
250 - 450€ 0.14€ 7.00
500 - 1200€ 0.135€ 6.75
1250+€ 0.132€ 6.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

62V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

2.3 W

Package Type

DO-219AB

Zener Type

Uni-Directional

Zener Voltage Tolerance

6.45%

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more