Vishay Bridge Rectifier, 15A, 1000V, 4-Pin

RS noliktavas nr.: 145-1693Ražotājs: VishayRažotāja kods: BU1510-E3/45
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

BU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

250µA

Length

22.3mm

Dimensions

22.3 x 4.1 x 18.8mm

Height

18.8mm

Width

4.1mm

Izcelsmes valsts

China

Produkta apraksts

SIL PCB Mounting, BU Series, Vishay Semiconductor

BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 41,00

€ 2,05 Katrs (Tubina ir 20) (bez PVN)

€ 49,61

€ 2,48 Katrs (Tubina ir 20) (Ieskaitot PVN)

Vishay Bridge Rectifier, 15A, 1000V, 4-Pin

€ 41,00

€ 2,05 Katrs (Tubina ir 20) (bez PVN)

€ 49,61

€ 2,48 Katrs (Tubina ir 20) (Ieskaitot PVN)

Vishay Bridge Rectifier, 15A, 1000V, 4-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Penālis
20 - 20€ 2,05€ 41,00
40 - 80€ 1,80€ 36,00
100+€ 1,65€ 33,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

15A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

BU

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

250µA

Length

22.3mm

Dimensions

22.3 x 4.1 x 18.8mm

Height

18.8mm

Width

4.1mm

Izcelsmes valsts

China

Produkta apraksts

SIL PCB Mounting, BU Series, Vishay Semiconductor

BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more