Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
900nm
Package Type
Leaded
Mounting Type
Through Hole
Number of Pins
2
Distrelec Product Id
30191014
Stock information temporarily unavailable.
€ 1.40
€ 1.40 Each (Exc. Vat)
€ 1.69
€ 1.69 Each (inc. VAT)
Vishay, BPW46 PIN Photodiode, Through Hole Leaded
Select packaging type
Standard
1
€ 1.40
€ 1.40 Each (Exc. Vat)
€ 1.69
€ 1.69 Each (inc. VAT)
Vishay, BPW46 PIN Photodiode, Through Hole Leaded
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayWavelength of Peak Sensitivity
900nm
Package Type
Leaded
Mounting Type
Through Hole
Number of Pins
2
Distrelec Product Id
30191014