Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040

RS noliktavas nr.: 447-3266Ražotājs: VishayRažotāja kods: 80SQ040
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.4kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
€ 1,02Katrs (Paka ir 10) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Vishay 40V 8A, Schottky Diode, 2-Pin DO-204AR 80SQ040
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
€ 1,02Katrs (Paka ir 10) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.4kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
€ 1,02Katrs (Paka ir 10) (bez PVN)