Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
MnO2
Capacitance
22µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
225mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3.5 μA
Produkta apraksts
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
€ 6,75
€ 1,35 Katrs (Paka ir 5) (bez PVN)
€ 8,17
€ 1,634 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 6,75
€ 1,35 Katrs (Paka ir 5) (bez PVN)
€ 8,17
€ 1,634 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 1,35 | € 6,75 |
50 - 120 | € 1,10 | € 5,50 |
125 - 245 | € 0,979 | € 4,90 |
250 - 495 | € 0,851 | € 4,26 |
500+ | € 0,782 | € 3,91 |
Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
MnO2
Capacitance
22µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
225mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3.5 μA
Produkta apraksts
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.