POTENTIOMETER W/W 200 OHM
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
200Ω
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Tolerance
±5%
Series
534
P.O.A.
POTENTIOMETER W/W 200 OHM
1
P.O.A.
POTENTIOMETER W/W 200 OHM
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
200Ω
Number of Turns
10
Power Rating
2W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Tolerance
±5%
Series
534