Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
1.9Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.8 μA
Produkta apraksts
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
€ 2,52
€ 0,252 Katrs (tiek piegadats Rulli) (bez PVN)
€ 3,05
€ 0,305 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
10
€ 2,52
€ 0,252 Katrs (tiek piegadats Rulli) (bez PVN)
€ 3,05
€ 0,305 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Industriālais iepakojums (Rullis)
10
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
1.9Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
2.8 μA
Produkta apraksts
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.