Vishay 1N6278A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS noliktavas nr.: 902-6584PRažotājs: VishayRažotāja kods: 1N6278A-E3/54
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.7V

Minimum Breakdown Voltage

19V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

54.2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

Test Current

1mA

Diameter

5.3mm

Izcelsmes valsts

China

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 130,20

Katrs (tiek piegadats Lente) (bez PVN)

€ 157,54

Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Vishay 1N6278A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Izvēlēties iepakojuma veidu

€ 130,20

Katrs (tiek piegadats Lente) (bez PVN)

€ 157,54

Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Vishay 1N6278A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.7V

Minimum Breakdown Voltage

19V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

54.2A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

Test Current

1mA

Diameter

5.3mm

Izcelsmes valsts

China

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more