Tehniskie dokumenti
Specifikācija
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-48
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
360A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
2
Repetitive Peak Off-State Current
10mA
Minimum Operating Temperature
-65 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.75V
Maximum Operating Temperature
+125 °C
Produkta apraksts
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 940,00
€ 9,40 Katrs (Iepakojuma ir 100) (bez PVN)
€ 1 137,40
€ 11,374 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
€ 940,00
€ 9,40 Katrs (Iepakojuma ir 100) (bez PVN)
€ 1 137,40
€ 11,374 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
TO-48
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
360A
Mounting Type
Thread Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
2
Repetitive Peak Off-State Current
10mA
Minimum Operating Temperature
-65 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.75V
Maximum Operating Temperature
+125 °C
Produkta apraksts
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.