Vishay Bridge Rectifier, 160A, 1400V, 3-phase, 6-Pin

RS noliktavas nr.: 395-2623Ražotājs: VishayRažotāja kods: 160MT140KB
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Peak Average Forward Current

160A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Length

94mm

Dimensions

94 x 35 x 25.5mm

Height

25.5mm

Width

35mm

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Vishay Bridge Rectifier, 160A, 1400V, 3-phase, 6-Pin

P.O.A.

Vishay Bridge Rectifier, 160A, 1400V, 3-phase, 6-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Peak Average Forward Current

160A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Length

94mm

Dimensions

94 x 35 x 25.5mm

Height

25.5mm

Width

35mm

Jūs varētu interesēt