Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
148
Tolerance
±10%
Produkta apraksts
12mm 148 Series
Supplied with
metal lockwasher and nut.
€ 525,00
€ 10,50 Katrs (Kaste ir 50) (bez PVN)
€ 635,25
€ 12,705 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
€ 525,00
€ 10,50 Katrs (Kaste ir 50) (bez PVN)
€ 635,25
€ 12,705 Katrs (Kaste ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.5W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
148
Tolerance
±10%
Produkta apraksts
12mm 148 Series
Supplied with
metal lockwasher and nut.