Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 6 A, 40 V, 8-Pin PowerPAK 1212-8 SQS944ENW-T1_GE3

RS noliktavas nr.: 178-3726Ražotājs: Vishay SiliconixRažotāja kods: SQS944ENW-T1_GE3
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

27.8 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

11.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Automotive Standard

AEC-Q101

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 299,00

€ 0,433 Katrs (Rulli ir 3000) (bez PVN)

€ 1 571,79

€ 0,524 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 6 A, 40 V, 8-Pin PowerPAK 1212-8 SQS944ENW-T1_GE3

€ 1 299,00

€ 0,433 Katrs (Rulli ir 3000) (bez PVN)

€ 1 571,79

€ 0,524 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 6 A, 40 V, 8-Pin PowerPAK 1212-8 SQS944ENW-T1_GE3
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

PowerPAK 1212-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

27.8 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Width

3.15mm

Length

3.15mm

Typical Gate Charge @ Vgs

11.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

1.07mm

Automotive Standard

AEC-Q101

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more