Vishay Foil Resistors VSMP 10kΩ, 0805 (2012M) Metal Foil SMD Resistor ±0.01% 0.2W

RS noliktavas nr.: 684-1484PRažotājs: Vishay Foil ResistorsRažotāja kods: Y162410K0000T9R
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

10kΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±0.01%

Power Rating

0.2W

Temperature Coefficient

±0.2ppm/°C

Series

VSMP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Israel

Produkta apraksts

VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors

VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,006Katrs (Rulli ir 5000) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 78,00

Katrs (tiek piegadats Rulli) (bez PVN)

€ 94,38

Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay Foil Resistors VSMP 10kΩ, 0805 (2012M) Metal Foil SMD Resistor ±0.01% 0.2W
Izvēlēties iepakojuma veidu

€ 78,00

Katrs (tiek piegadats Rulli) (bez PVN)

€ 94,38

Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay Foil Resistors VSMP 10kΩ, 0805 (2012M) Metal Foil SMD Resistor ±0.01% 0.2W
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,006Katrs (Rulli ir 5000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Resistance

10kΩ

Technology

Metal Foil

Package/Case

0805 (2012M)

Tolerance

±0.01%

Power Rating

0.2W

Temperature Coefficient

±0.2ppm/°C

Series

VSMP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

Israel

Produkta apraksts

VSMP Series Ultra High Precision Z Foil Wraparound SMD Chip Resistors

VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMP’s full wraparound terminations ensure safe handling during the manufacturing process and provides stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,006Katrs (Rulli ir 5000) (bez PVN)