Tehniskie dokumenti
Specifikācija
Brand
VisatonNominal Rated Power
1W
Impedance
8Ω
Frequency Type
Mid Range
Diameter
57mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
57mm
Cone/Dome Width
57mm
Frequency Response
220 Hz → 16 kHz
Waterproof
Yes
Length
57mm
Width
57mm
Depth
8.2mm
Maximum Frequency Response
16 kHz
Minimum Frequency Response
220 Hz
Weight
180g
Maximum Rated Power
2W
Izcelsmes valsts
China
Produkta apraksts
Visaton 5.7cm, 57mm dia. K57 FL, Miniature Speakers
The K57FL miniature speakers have a flat design making them suitable for signal output in machines and other equipment where installation depth is limited.
P.O.A.
Katrs (Paka ir 100) (bez PVN)
100
P.O.A.
Katrs (Paka ir 100) (bez PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VisatonNominal Rated Power
1W
Impedance
8Ω
Frequency Type
Mid Range
Diameter
57mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
57mm
Cone/Dome Width
57mm
Frequency Response
220 Hz → 16 kHz
Waterproof
Yes
Length
57mm
Width
57mm
Depth
8.2mm
Maximum Frequency Response
16 kHz
Minimum Frequency Response
220 Hz
Weight
180g
Maximum Rated Power
2W
Izcelsmes valsts
China
Produkta apraksts
Visaton 5.7cm, 57mm dia. K57 FL, Miniature Speakers
The K57FL miniature speakers have a flat design making them suitable for signal output in machines and other equipment where installation depth is limited.