Vikan Broom, Blue With PET Bristles for Dry Areas

RS Stock No.: 390-4781Brand: VikanManufacturers Part No.: 70663
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

320mm

Application

Dry Areas

Hard/Soft

Soft

Colour

Blue

Bristle Material

PET

Depth

80mm

Bristle Length

65mm

Country of Origin

Denmark

Product details

Floor Broom - 300mm (Soft)

Soft for dry debris
Size: 75 x 300mm, 44mm bristle length
Polyester stock and bristle

€ 19.80

€ 19.80 Each (Exc. Vat)

€ 23.96

€ 23.96 Each (inc. VAT)

Vikan Broom, Blue With PET Bristles for Dry Areas

€ 19.80

€ 19.80 Each (Exc. Vat)

€ 23.96

€ 23.96 Each (inc. VAT)

Vikan Broom, Blue With PET Bristles for Dry Areas

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Width

320mm

Application

Dry Areas

Hard/Soft

Soft

Colour

Blue

Bristle Material

PET

Depth

80mm

Bristle Length

65mm

Country of Origin

Denmark

Product details

Floor Broom - 300mm (Soft)

Soft for dry debris
Size: 75 x 300mm, 44mm bristle length
Polyester stock and bristle