Veto Pro Pac Nylon Backpack with Shoulder Strap 10in x 13in x 19.5in

RS Stock No.: 179-770Brand: Veto Pro PacManufacturers Part No.: AX3515
View all in Tool Bags

Technical Document

Specifications

Bag Type

Backpack

Material

Nylon

Length

10in

Width

13in

Height

19.5in

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 411.00

€ 411.00 Each (Exc. Vat)

€ 497.31

€ 497.31 Each (inc. VAT)

Veto Pro Pac Nylon Backpack with Shoulder Strap 10in x 13in x 19.5in

€ 411.00

€ 411.00 Each (Exc. Vat)

€ 497.31

€ 497.31 Each (inc. VAT)

Veto Pro Pac Nylon Backpack with Shoulder Strap 10in x 13in x 19.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Backpack

Material

Nylon

Length

10in

Width

13in

Height

19.5in

Shoulder Strap

Yes

Country of Origin

China