Transport Restrictions Apply

Vessel Hex Ratchet Screwdriver, 21 mm length

RS Stock No.: 600-180Brand: VesselManufacturers Part No.: NMS-2PG
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Vessel

Tip Type

Hex

Tip Size

6.35 mm

Model

NMS-2PG

Number of Pieces

2

Overall Length

21 mm

Country of Origin

China

€ 7.80

€ 7.80 1 Set (Exc. Vat)

€ 9.44

€ 9.44 1 Set (inc. VAT)

Vessel Hex Ratchet Screwdriver, 21 mm length

€ 7.80

€ 7.80 1 Set (Exc. Vat)

€ 9.44

€ 9.44 1 Set (inc. VAT)

Vessel Hex Ratchet Screwdriver, 21 mm length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vessel

Tip Type

Hex

Tip Size

6.35 mm

Model

NMS-2PG

Number of Pieces

2

Overall Length

21 mm

Country of Origin

China