Tehniskie dokumenti
Specifikācija
Brand
VegaNumber of Inputs
2
Mounting Style
Wall Mount
Probe Voltage
27V
Supply Voltage
100 → 230 V
Overall Length
162mm
Overall Depth
76mm
Minimum Operating Temperature
-40°C
Termination Type
M20
IP Rating
IP65
Output Type
Analogue and Relay
Current Rating
5 W
Number of Outputs
5
Input Type
Voltage
Series
VEGAMET 842
Izcelsmes valsts
Germany
€ 700,20
€ 700,20 Katrs (bez PVN)
€ 847,24
€ 847,24 Katrs (Ieskaitot PVN)
1
€ 700,20
€ 700,20 Katrs (bez PVN)
€ 847,24
€ 847,24 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VegaNumber of Inputs
2
Mounting Style
Wall Mount
Probe Voltage
27V
Supply Voltage
100 → 230 V
Overall Length
162mm
Overall Depth
76mm
Minimum Operating Temperature
-40°C
Termination Type
M20
IP Rating
IP65
Output Type
Analogue and Relay
Current Rating
5 W
Number of Outputs
5
Input Type
Voltage
Series
VEGAMET 842
Izcelsmes valsts
Germany