Technical Document
Specifications
Brand
VartaModel Number
LR6
Brand Range
Varta Industrial
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Standard
Capacity
2.95Ah
Size
AA
Pack Quantity
10
Country of Origin
Germany
Product details
Varta Industrial Alkaline AA Batteries
Varta industrial alkaline AA batteries, widely used in studios, schools and medical services. These batteries are compatible with any device that requires AA size 1.2 or 1.5 volts batteries. Varta batteries offer long shelf life so bulk buys become more cost-effective.
Alkaline batteries what are the advantages?
Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.
Features and Benefits
Alkaline
AA
High energy density
Less health and environmental effects
Long-term shelf life and reliability.
1.2 to 1.5 V
Standard terminal type
Typical Applications
Alkaline AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Remote controls
Toys
Small appliances
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Industrial Alkaline Batteries
€ 9.61
€ 0.961 Each (In a Pack of 10) (Exc. Vat)
€ 11.63
€ 1.163 Each (In a Pack of 10) (inc. VAT)
10
€ 9.61
€ 0.961 Each (In a Pack of 10) (Exc. Vat)
€ 11.63
€ 1.163 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VartaModel Number
LR6
Brand Range
Varta Industrial
Chemistry
Alkaline
Nominal Voltage
1.5V
Terminal Type
Standard
Capacity
2.95Ah
Size
AA
Pack Quantity
10
Country of Origin
Germany
Product details
Varta Industrial Alkaline AA Batteries
Varta industrial alkaline AA batteries, widely used in studios, schools and medical services. These batteries are compatible with any device that requires AA size 1.2 or 1.5 volts batteries. Varta batteries offer long shelf life so bulk buys become more cost-effective.
Alkaline batteries what are the advantages?
Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.
Features and Benefits
Alkaline
AA
High energy density
Less health and environmental effects
Long-term shelf life and reliability.
1.2 to 1.5 V
Standard terminal type
Typical Applications
Alkaline AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Remote controls
Toys
Small appliances
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire