Tehniskie dokumenti
Specifikācija
Brand
UniliteTorch Style
Head Torch
Lamp Type
LED
Luminosity
120 lm
Case Material
ABS
Batteries
2 x AA Alkaline
Model
Prosafe
Range
55 m
Beam Type
LED
Colour
Yellow
Head Diameter
82mm
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Unilite Prosafe LED Head Torch Yellow 120 lm
1
P.O.A.
Unilite Prosafe LED Head Torch Yellow 120 lm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
UniliteTorch Style
Head Torch
Lamp Type
LED
Luminosity
120 lm
Case Material
ABS
Batteries
2 x AA Alkaline
Model
Prosafe
Range
55 m
Beam Type
LED
Colour
Yellow
Head Diameter
82mm
Izcelsmes valsts
China
