Technical Document
Specifications
Brand
TurckEncoder Technology
Inductive Angle
Maximum Revolutions
12000rpm
Output Signal Type
Analogue
Shaft Type
Hollow
Shaft Diameter
22mm
Supply Voltage
15 → 30 V dc
Resolution
16 bit
IP Rating
IP68, IP69K
Overall Height
81mm
Overall Width
74mm
Overall Depth
24mm
Minimum Operating Temperature
-25°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
M12
Current Rating
4 → 20 mA
Country of Origin
Germany
€ 480.97
€ 480.97 Each (Exc. Vat)
€ 581.97
€ 581.97 Each (inc. VAT)
1
€ 480.97
€ 480.97 Each (Exc. Vat)
€ 581.97
€ 581.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TurckEncoder Technology
Inductive Angle
Maximum Revolutions
12000rpm
Output Signal Type
Analogue
Shaft Type
Hollow
Shaft Diameter
22mm
Supply Voltage
15 → 30 V dc
Resolution
16 bit
IP Rating
IP68, IP69K
Overall Height
81mm
Overall Width
74mm
Overall Depth
24mm
Minimum Operating Temperature
-25°C
Mounting Type
Flange Mount
Maximum Operating Temperature
+85°C
Connection Type
M12
Current Rating
4 → 20 mA
Country of Origin
Germany