Tehniskie dokumenti
Specifikācija
Brand
TurckSensor Technology
Inductive
Body Style
Block
Detection Range
75 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 65 V dc
Length
80mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT, Plastic
Width
80mm
Maximum dc Voltage
65V
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Izcelsmes valsts
Germany
Produkta apraksts
NI 75U Series
The NI 75U Series of inductive proximity sensors from Turck Banner that features Uprox.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
€ 317,84
€ 317,84 Katrs (bez PVN)
€ 384,59
€ 384,59 Katrs (Ieskaitot PVN)
1
€ 317,84
€ 317,84 Katrs (bez PVN)
€ 384,59
€ 384,59 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TurckSensor Technology
Inductive
Body Style
Block
Detection Range
75 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 65 V dc
Length
80mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
PBT, Plastic
Width
80mm
Maximum dc Voltage
65V
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
250Hz
Switching Current
200 mA
Izcelsmes valsts
Germany
Produkta apraksts
NI 75U Series
The NI 75U Series of inductive proximity sensors from Turck Banner that features Uprox.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.