Technical Document
Specifications
Brand
Turck BannerNumber of Cores
6
American Wire Gauge
24 AWG
Sheath Material
Thermoplastic Elastomers TPE
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
30m
Outer Diameter
5.7mm
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-60°C
Country of Origin
United States
Product details
TPE flexlife-20® Cables
The professional range of industrial connectivity products from Turck Banner.
TPE flexlife-20® is the latest innovation in high-flex cable, guaranteeing performance to 10 million cycles of continuous flexing, bending and twisting motion found in C-track, robotic and other motion systems.
The flexlife-20 design includes finely stranded custom alloy conductors, and proprietary blended thermoplastic insulation and cable jacket compounds. A flex facilitator made of PTFE is wrapped around the conductors, preventing heat build-up due to friction between the cable jacket and conductors during the flex cycle.
Offered in a range or core sizes
Various lengths available
Turck Banner Industrial Cables
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Turck BannerNumber of Cores
6
American Wire Gauge
24 AWG
Sheath Material
Thermoplastic Elastomers TPE
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
30m
Outer Diameter
5.7mm
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-60°C
Country of Origin
United States
Product details
TPE flexlife-20® Cables
The professional range of industrial connectivity products from Turck Banner.
TPE flexlife-20® is the latest innovation in high-flex cable, guaranteeing performance to 10 million cycles of continuous flexing, bending and twisting motion found in C-track, robotic and other motion systems.
The flexlife-20 design includes finely stranded custom alloy conductors, and proprietary blended thermoplastic insulation and cable jacket compounds. A flex facilitator made of PTFE is wrapped around the conductors, preventing heat build-up due to friction between the cable jacket and conductors during the flex cycle.
Offered in a range or core sizes
Various lengths available