TUBESCA 02274175, For Use With 1.17m Aluminium Scafolding & Work Platform

RS Stock No.: 288-6854Brand: TUBESCAManufacturers Part No.: 02274175
brand-logo
View all in Scaffolding & Work Platforms

Technical Document

Specifications

Brand

TUBESCA

Platform Height

1.17m

Maximum Load

150kg

Material

Aluminium

Number of Treads

5

Weight

25.4kg

Series

PIR/PIRL VELOCE

Model Number

02274175

Country of Origin

France

Stock information temporarily unavailable.

€ 1,500.00

€ 1,500.00 Each (Exc. Vat)

€ 1,815.00

€ 1,815.00 Each (inc. VAT)

TUBESCA 02274175, For Use With 1.17m Aluminium Scafolding & Work Platform

€ 1,500.00

€ 1,500.00 Each (Exc. Vat)

€ 1,815.00

€ 1,815.00 Each (inc. VAT)

TUBESCA 02274175, For Use With 1.17m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Platform Height

1.17m

Maximum Load

150kg

Material

Aluminium

Number of Treads

5

Weight

25.4kg

Series

PIR/PIRL VELOCE

Model Number

02274175

Country of Origin

France