Tsubaki TSS40 Cam Clutch 40mm I.D., 80mm O.D., 18mm Race Width

RS Stock No.: 184-5766Brand: TsubakiManufacturers Part No.: TSS40
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

40mm

Outside Diameter

80mm

Torque

196Nm

Race Width

18mm

Series

TSS

Over-running Speed

1400 (Inner Race) RPM, 700 (Outer Race) RPM

Keyway

Inner Race

Country of Origin

Japan

Stock information temporarily unavailable.

€ 308.00

€ 308.00 Each (Exc. Vat)

€ 372.68

€ 372.68 Each (inc. VAT)

Tsubaki TSS40 Cam Clutch 40mm I.D., 80mm O.D., 18mm Race Width

€ 308.00

€ 308.00 Each (Exc. Vat)

€ 372.68

€ 372.68 Each (inc. VAT)

Tsubaki TSS40 Cam Clutch 40mm I.D., 80mm O.D., 18mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

40mm

Outside Diameter

80mm

Torque

196Nm

Race Width

18mm

Series

TSS

Over-running Speed

1400 (Inner Race) RPM, 700 (Outer Race) RPM

Keyway

Inner Race

Country of Origin

Japan