Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Trumeter DIN Rail Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999 h, 0.01 → 999

RS noliktavas nr.: 236-3713Ražotājs: TrumeterRažotāja kods: 7955
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 → 260V ac/dc

Mounting Type

DIN Rail

Time Range

0.01 → 999 h, 0.01 → 999 min, 0.2 → 999s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 220V ac

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Length

94mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

0°C

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Trumeter DIN Rail Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999 h, 0.01 → 999

P.O.A.

Trumeter DIN Rail Mount Time Delay Relay, 12 → 260V ac/dc, 1-Contact, 0.01 → 999 h, 0.01 → 999
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 → 260V ac/dc

Mounting Type

DIN Rail

Time Range

0.01 → 999 h, 0.01 → 999 min, 0.2 → 999s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

30 V dc, 220V ac

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Length

94mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

0°C

Jūs varētu interesēt