Trident Engineering, 12 V dc, 0.75 Nm, Brushed DC Geared Motor, Output Speed 1320 rpm

RS noliktavas nr.: 398-9681Ražotājs: Trident EngineeringRažotāja kods: 3-38/1412+GP32.0005
brand-logo
Skatīt visu Līdzstrāvas motori

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

13.9 W

Output Speed

1320 rpm

Shaft Diameter

6mm

Maximum Output Torque

0.75 Nm

Gearhead Type

Planetary

Current Rating

1.66 A

Length

87mm

Width

38mm

Core Construction

Iron Core

Noliktavas stāvoklis patreiz nav pieejams

€ 164,00

€ 164,00 Katrs (bez PVN)

€ 198,44

€ 198,44 Katrs (Ieskaitot PVN)

Trident Engineering, 12 V dc, 0.75 Nm, Brushed DC Geared Motor, Output Speed 1320 rpm

€ 164,00

€ 164,00 Katrs (bez PVN)

€ 198,44

€ 198,44 Katrs (Ieskaitot PVN)

Trident Engineering, 12 V dc, 0.75 Nm, Brushed DC Geared Motor, Output Speed 1320 rpm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

13.9 W

Output Speed

1320 rpm

Shaft Diameter

6mm

Maximum Output Torque

0.75 Nm

Gearhead Type

Planetary

Current Rating

1.66 A

Length

87mm

Width

38mm

Core Construction

Iron Core