TRICOFLEX Air Hose Beige PVC 26.5mm x 50m SUPER NOBELAIR Series, 198309

RS noliktavas nr.: 271-297Ražotājs: TRICOFLEXRažotāja kods: 198309
brand-logo
Skatīt visu Air Hoses

Tehniskie dokumenti

Specifikācija

Hose Outside Diameter

26.5mm

Hose Inside Diameter

19mm

Colour

Beige

Material

PVC

Length

50m

Maximum Operating Pressure

20 bar

Application

Industrial

Manufacturer Series

SUPER NOBELAIR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Abrasion Resistant

Model Number p

198309

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 210,00

€ 210,00 Katrs (bez PVN)

€ 254,10

€ 254,10 Katrs (Ieskaitot PVN)

TRICOFLEX Air Hose Beige PVC 26.5mm x 50m SUPER NOBELAIR Series, 198309

€ 210,00

€ 210,00 Katrs (bez PVN)

€ 254,10

€ 254,10 Katrs (Ieskaitot PVN)

TRICOFLEX Air Hose Beige PVC 26.5mm x 50m SUPER NOBELAIR Series, 198309
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Hose Outside Diameter

26.5mm

Hose Inside Diameter

19mm

Colour

Beige

Material

PVC

Length

50m

Maximum Operating Pressure

20 bar

Application

Industrial

Manufacturer Series

SUPER NOBELAIR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Abrasion Resistant

Model Number p

198309

Izcelsmes valsts

France