Treston C13041110 Workbench, 750kg Max Load, Adjustable Height, 850mm x 1500mm x 750mm

RS noliktavas nr.: 135-7308Ražotājs: TrestonRažotāja kods: C13041110
brand-logo
Skatīt visu Darba galdi

Tehniskie dokumenti

Specifikācija

Brand

Treston

Type

Storage Bench

Portable

No

Maximum Load

750kg

Length

750mm

Width

1500mm

Height

850mm

Adjustable Height

Yes

Colour

Grey

Model Number

C13041110

Izcelsmes valsts

Finland

Produkta apraksts

Workshop Installation Work Station

Heavy-duty installation workshop bench. Featuring 2 fixed legs, steel bench top, lower shelf, drawer unit 55/13-1 and spacer bar. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add or tailor accessories to the work station to suit your needs.

Noliktavas stāvoklis patreiz nav pieejams

€ 3 240,00

€ 3 240,00 Katrs (bez PVN)

€ 3 920,40

€ 3 920,40 Katrs (Ieskaitot PVN)

Treston C13041110 Workbench, 750kg Max Load, Adjustable Height, 850mm x 1500mm x 750mm

€ 3 240,00

€ 3 240,00 Katrs (bez PVN)

€ 3 920,40

€ 3 920,40 Katrs (Ieskaitot PVN)

Treston C13041110 Workbench, 750kg Max Load, Adjustable Height, 850mm x 1500mm x 750mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Treston

Type

Storage Bench

Portable

No

Maximum Load

750kg

Length

750mm

Width

1500mm

Height

850mm

Adjustable Height

Yes

Colour

Grey

Model Number

C13041110

Izcelsmes valsts

Finland

Produkta apraksts

Workshop Installation Work Station

Heavy-duty installation workshop bench. Featuring 2 fixed legs, steel bench top, lower shelf, drawer unit 55/13-1 and spacer bar. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add or tailor accessories to the work station to suit your needs.