Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
100W
Input Voltage Nominal
48 V dc
Output Current
8.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
208mm
Depth
38mm
Series
TZL
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
70 → 80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Standards
Meets UL/IEC/EN60950
Traco 60 - 300 Watt Enclosed Isolated DC/DC Converters
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 143.99
€ 143.99 Each (inc. VAT)
1
€ 119.00
€ 119.00 Each (Exc. Vat)
€ 143.99
€ 143.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 119.00 |
5 - 9 | € 115.00 |
10 - 24 | € 112.00 |
25 - 49 | € 107.00 |
50+ | € 102.00 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
100W
Input Voltage Nominal
48 V dc
Output Current
8.5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
208mm
Depth
38mm
Series
TZL
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Efficiency
70 → 80%
Country of Origin
Taiwan, Province Of China
Product details
Traco 60-300W Enclosed Isolated DC-DC Converter - TZL Series
60-300W enclosed isolated DC-DC converters with a compact low profile metal case and screw terminal block for easy installation. These enclosed isolated DC-DC converters have a wide 2:1 input voltage range and adjustable output voltage.
Wide 2:1 input voltage range
Adjustable output voltage
1500Vdc I/O isolation
Soft start and low inrush current
Reverse input polarity, overload and short circuit protection
EMC compliance to EN 55022, class B
Standards
Meets UL/IEC/EN60950