TRACOPOWER Switching Power Supply, TXLN 110-105, 5V dc, 20A, 100W, 1 Output, 88 → 264V ac Input Voltage

RS noliktavas nr.: 216-5892Ražotājs: TRACOPOWERRažotāja kods: TXLN 110-105
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

83%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 69,50

€ 69,50 Katrs (bez PVN)

€ 84,10

€ 84,10 Katrs (Ieskaitot PVN)

TRACOPOWER Switching Power Supply, TXLN 110-105, 5V dc, 20A, 100W, 1 Output, 88 → 264V ac Input Voltage

€ 69,50

€ 69,50 Katrs (bez PVN)

€ 84,10

€ 84,10 Katrs (Ieskaitot PVN)

TRACOPOWER Switching Power Supply, TXLN 110-105, 5V dc, 20A, 100W, 1 Output, 88 → 264V ac Input Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 69,50
5 - 9€ 67,00
10 - 24€ 65,00
25 - 49€ 62,50
50+€ 59,50

Tehniskie dokumenti

Specifikācija

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

83%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

+70°C

Izcelsmes valsts

Taiwan, Province Of China