TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 7.5A Output, 360W

RS noliktavas nr.: 193-5626Ražotājs: TRACOPOWERRažotāja kods: TSP 360-148
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Series

TSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

7.5A

Power Rating

360W

Width

80mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

100mV Pk-Pk

MTBF

90000h

Maximum Temperature

+70°C

Standards Met

IEC/UL 60950-1

Output Voltage Adjustment Range

48 → 56V

Load Regulation

0.5%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

16900247

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 325,00

€ 325,00 Katrs (bez PVN)

€ 393,25

€ 393,25 Katrs (Ieskaitot PVN)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 7.5A Output, 360W

€ 325,00

€ 325,00 Katrs (bez PVN)

€ 393,25

€ 393,25 Katrs (Ieskaitot PVN)

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 7.5A Output, 360W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

TSP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

7.5A

Power Rating

360W

Width

80mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

100mV Pk-Pk

MTBF

90000h

Maximum Temperature

+70°C

Standards Met

IEC/UL 60950-1

Output Voltage Adjustment Range

48 → 56V

Load Regulation

0.5%

Special Features

Overvoltage and Short Circuit Protection

Distrelec Product Id

16900247

Izcelsmes valsts

China