TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C

RS noliktavas nr.: 252-6523Ražotājs: TRACOPOWERRažotāja kods: TRV 2-1512M
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

12V dc

Input Voltage Range

12 → 18 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 192,00

€ 192,00 1 tubina no 10 (bez PVN)

€ 232,32

€ 232,32 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C

€ 192,00

€ 192,00 1 tubina no 10 (bez PVN)

€ 232,32

€ 232,32 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

12V dc

Input Voltage Range

12 → 18 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more