TRACOPOWER TRN 1 DC-DC Converter, 12V dc/ 90mA Output, 9 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

RS noliktavas nr.: 137-2800Ražotājs: TRACOPOWERRažotāja kods: TRN 1-0512
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

9 V dc

Output Current

90mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.6kV dc

Width

11mm

Depth

7.7mm

Length

11.9mm

Series

TRN 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 103,00

€ 103,00 1 tubina no 10 (bez PVN)

€ 124,63

€ 124,63 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRN 1 DC-DC Converter, 12V dc/ 90mA Output, 9 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C

€ 103,00

€ 103,00 1 tubina no 10 (bez PVN)

€ 124,63

€ 124,63 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRN 1 DC-DC Converter, 12V dc/ 90mA Output, 9 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp -40°C
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 103,00
5 - 9€ 100,00
10 - 24€ 97,00
25 - 49€ 92,50
50+€ 88,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1W

Input Voltage Nominal

9 V dc

Output Current

90mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.6kV dc

Width

11mm

Depth

7.7mm

Length

11.9mm

Series

TRN 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more