TRACOPOWER TRI 20 DC-DC Converter, 15V dc/ 1.33A Output, 18 → 36 V dc Input, 20W, Through Hole, +76°C Max Temp

RS noliktavas nr.: 189-4996Ražotājs: TRACOPOWERRažotāja kods: TRI 20-2413
brand-logo

Tehniskie dokumenti

Specifikācija

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 20

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+76°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 755,00

€ 755,00 1 tubina no 10 (bez PVN)

€ 913,55

€ 913,55 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRI 20 DC-DC Converter, 15V dc/ 1.33A Output, 18 → 36 V dc Input, 20W, Through Hole, +76°C Max Temp

€ 755,00

€ 755,00 1 tubina no 10 (bez PVN)

€ 913,55

€ 913,55 1 tubina no 10 (Ieskaitot PVN)

TRACOPOWER TRI 20 DC-DC Converter, 15V dc/ 1.33A Output, 18 → 36 V dc Input, 20W, Through Hole, +76°C Max Temp
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 755,00
5 - 9€ 730,00
10 - 24€ 710,00
25 - 49€ 680,00
50+€ 650,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

5.94kV dc

Width

25.4mm

Depth

12mm

Length

50.8mm

Series

TRI 20

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+76°C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more