Tehniskie dokumenti
Specifikācija
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
333mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.05
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Standards
IEC 60950-1, EN 60950-1
€ 12,30
€ 12,30 Katrs (bez PVN)
€ 14,88
€ 14,88 Katrs (Ieskaitot PVN)
1
€ 12,30
€ 12,30 Katrs (bez PVN)
€ 14,88
€ 14,88 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 12,30 |
5 - 9 | € 12,00 |
10 - 24 | € 11,60 |
25 - 49 | € 11,10 |
50+ | € 10,60 |
Tehniskie dokumenti
Specifikācija
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
333mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.05
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Standards
IEC 60950-1, EN 60950-1